845-022-555-804

Heilind Number:EDA845-022-555-804
Manufacturer:EDAC
Manufacturer Number:845-022-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 22 positions arranged in two rows, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise alignment on your circuit board. Crafted with copper alloy contacts, it ensures reliable conductivity. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.