845-022-555-807

Heilind Number:EDA845-022-555-807
Manufacturer:EDAC
Manufacturer Number:845-022-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-807

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With two rows of 22 positions each, it offers ample space for efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Choose this Straight-mount connector for a secure and stable connection between PCBs, guaranteeing optimal performance and longevity for your electronic devices.