845-022-555-808

Heilind Number:EDA845-022-555-808
Manufacturer:EDAC
Manufacturer Number:845-022-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-808

Detailed Description

Enhance your PCB connections with this high-performance 22-position board-to-board connector, meticulously crafted for seamless data transfer. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only guarantees safety but also adds a pop of color to your setup. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Perfect for various electronic applications, it's a must-have in any tech enthusiast's toolkit.