845-022-555-812

Heilind Number:EDA845-022-555-812
Manufacturer:EDAC
Manufacturer Number:845-022-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-555-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows and a total of 22 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Its straight mount orientation enables easy installation, making it an essential component in your PCB assembly. Explore our range of connectors and elevate your connectivity experience.