845-022-556-203

Heilind Number:EDA845-022-556-203
Manufacturer:EDAC
Manufacturer Number:845-022-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-203

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in an eye-catching green hue. With two rows of 22 positions each, it offers ample room for secure connections, while the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Explore our range of connectors for more options to suit your project requirements.