845-022-556-204

Heilind Number:EDA845-022-556-204
Manufacturer:EDAC
Manufacturer Number:845-022-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-204

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transfer. Its two rows, each with 22 copper alloy contacts, offer seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. With a straight mount orientation, it's perfect for a variety of PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.