845-022-556-207

Heilind Number:EDA845-022-556-207
Manufacturer:EDAC
Manufacturer Number:845-022-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in an eye-catching green hue. With two rows of copper alloy contacts offering a total of 22 positions, this connector guarantees seamless power transmission, perfect for high-speed data applications. Its .1-inch pitch and .2-inch row spacing ensure secure and efficient connections, while its straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various industries. Elevate your PCB design with this essential component.