845-022-556-208

Heilind Number:EDA845-022-556-208
Manufacturer:EDAC
Manufacturer Number:845-022-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-208

Detailed Description

Enhance connectivity in your electronic designs with our Board to Board PCB Connector. With 22 positions spread across 2 rows, this connector ensures seamless communication between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Featuring copper alloy contacts, it offers efficient power transmission with an amperage rating of 3A. The straight mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications, making it an essential component in your PCB assembly.