845-022-556-212

Heilind Number:EDA845-022-556-212
Manufacturer:EDAC
Manufacturer Number:845-022-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-212

Detailed Description

Enhance your PCB connections with our durable Board-To-Board Card Edge Connector. Designed for high-performance applications, it features a green housing made of UL 94V-0 Diallyl Phthalate for reliable insulation. With two rows of 22 copper alloy contacts, it ensures seamless power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Trust in its straight mount orientation for secure and efficient connectivity, making it an essential component in your electronic projects.