845-022-556-503

Heilind Number:EDA845-022-556-503
Manufacturer:EDAC
Manufacturer Number:845-022-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows of 22 copper alloy contact positions, it facilitates seamless data transfer while maintaining structural integrity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.