845-022-556-504

Heilind Number:EDA845-022-556-504
Manufacturer:EDAC
Manufacturer Number:845-022-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-504

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact form factor with two rows of 22 positions each, allowing for efficient signal transfer. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity for your circuits. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its robust construction and advanced features to streamline your connectivity needs effectively.