845-022-556-507

Heilind Number:EDA845-022-556-507
Manufacturer:EDAC
Manufacturer Number:845-022-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-507

Detailed Description

Upgrade your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and 22 positions, it offers ample space for efficient power transmission. Crafted with precision, the contact material is made of copper alloy, ensuring optimal conductivity. The connector's .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and 22 positions, it offers ample space for efficient power transmission. Crafted with precision, the contact material is made of copper alloy, ensuring optimal conductivity. The connector's .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.