845-022-556-508

Heilind Number:EDA845-022-556-508
Manufacturer:EDAC
Manufacturer Number:845-022-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed to meet stringent industry standards, this durable connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 22 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuit board assembly with this essential component for seamless and efficient connectivity.