845-022-556-512

Heilind Number:EDA845-022-556-512
Manufacturer:EDAC
Manufacturer Number:845-022-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-512

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly. With a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance and safety. The copper alloy contact material guarantees efficient conductivity, while the 2-row design with 22 positions allows for versatile connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential component.