845-022-556-802

Heilind Number:EDA845-022-556-802
Manufacturer:EDAC
Manufacturer Number:845-022-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-802

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for precision and durability, it features a 2-row configuration with 22 positions, ideal for efficient signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, installation is seamless. The contact material, Copper Alloy, guarantees optimal conductivity. Operating at a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers convenience in setup. Upgrade your PCB connections with this essential component.