845-022-556-803

Heilind Number:EDA845-022-556-803
Manufacturer:EDAC
Manufacturer Number:845-022-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features dual rows with 22 positions, ensuring reliable signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal durability, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for seamless data transfer and power distribution.