845-022-556-807

Heilind Number:EDA845-022-556-807
Manufacturer:EDAC
Manufacturer Number:845-022-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-556-807

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features two rows with a total of 22 positions, ensuring secure and efficient connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material ensures conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Elevate your connectivity solutions with this essential component.