845-022-558-101

Heilind Number:EDA845-022-558-101
Manufacturer:EDAC
Manufacturer Number:845-022-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-101

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row with 22 positions, each crafted with durable copper alloy for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. Its right-angle mount orientation further aids in space-saving and ease of use. Ideal for a wide range of applications, this connector is a must-have for any PCB project.