845-022-558-102

Heilind Number:EDA845-022-558-102
Manufacturer:EDAC
Manufacturer Number:845-022-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions in a single row with a tight pitch of .1 inches, ensuring precise and efficient connections. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector is built to withstand the rigors of industrial applications. Trust in its quality construction for seamless data transmission and power delivery in your electronic systems.