845-022-558-103

Heilind Number:EDA845-022-558-103
Manufacturer:EDAC
Manufacturer Number:845-022-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 22 copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. The durable UL 94V-0 Diallyl Phthalate housing guarantees optimal protection, while the right-angle mount orientation facilitates easy installation. With a pitch of .1 in and row spacing of .2 in, it offers precise positioning for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic needs. Elevate your connectivity game with this essential component.