845-022-558-104

Heilind Number:EDA845-022-558-104
Manufacturer:EDAC
Manufacturer Number:845-022-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-104

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in our connector for robust and dependable connections in your electronic projects.