845-022-558-107

Heilind Number:EDA845-022-558-107
Manufacturer:EDAC
Manufacturer Number:845-022-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-107

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Engineered for seamless integration, this connector features 22 gold-plated copper alloy contacts, ensuring reliable signal transmission. The UL 94V-0 Diallyl Phthalate housing guarantees exceptional durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in design, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this high-performance connector, perfect for applications in telecommunications, automotive, and industrial electronics.