845-022-558-108

Heilind Number:EDA845-022-558-108
Manufacturer:EDAC
Manufacturer Number:845-022-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With 22 positions in a single row and a compact .1-inch pitch, it offers efficient signal transmission. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your PCB connections with this essential component.