845-022-558-112

Heilind Number:EDA845-022-558-112
Manufacturer:EDAC
Manufacturer Number:845-022-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-112

Detailed Description

Enhance your PCB connection setup with our high-quality Board to Board PCB Connector. Perfect for ensuring seamless communication between boards, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, guaranteeing reliability and longevity. With a single row design and a total of 22 positions, it provides ample connectivity options while maintaining a compact form factor. The right-angle mount orientation offers flexibility in installation, and with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Upgrade your connectivity solution today with this essential component.