845-022-558-201

Heilind Number:EDA845-022-558-201
Manufacturer:EDAC
Manufacturer Number:845-022-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-201

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector ensures secure and reliable performance. With a compact design and Right Angle mount orientation, it is ideal for space-constrained applications. The Copper Alloy contact material guarantees efficient signal transmission, while the 22 positions and 2 rows provide ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its high amperage rating of 3A for consistent power delivery. Perfect for both professional and DIY projects, this connector is a must-have for any electronics enthusiast.