845-022-558-202

Heilind Number:EDA845-022-558-202
Manufacturer:EDAC
Manufacturer Number:845-022-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-202

Detailed Description

Enhance your PCB connectivity with our durable Board-to-Board Card Edge Connector. Designed for optimal performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, each spaced precisely at .1 inches with a .2-inch row spacing, it offers seamless power transmission. Its 22 positions allow for versatile connections, while the right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.