845-022-558-203

Heilind Number:EDA845-022-558-203
Manufacturer:EDAC
Manufacturer Number:845-022-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-203

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows and a total of 22 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise mounting on your PCB. Its Right Angle mount orientation further enhances versatility during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and commercial uses. Trust in its quality and durability for seamless data transmission in your electronic designs.