845-022-558-204

Heilind Number:EDA845-022-558-204
Manufacturer:EDAC
Manufacturer Number:845-022-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transmission. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronic assemblies with this essential connector, perfect for a range of applications in the industrial, automotive, and telecommunications sectors.