845-022-558-207

Heilind Number:EDA845-022-558-207
Manufacturer:EDAC
Manufacturer Number:845-022-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features double rows with 22 positions for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment on your circuit board. Its right angle mount orientation provides flexibility in installation, and it can withstand a wide operating temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component for seamless signal transmission.