845-022-558-208

Heilind Number:EDA845-022-558-208
Manufacturer:EDAC
Manufacturer Number:845-022-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-208

Detailed Description

Elevate your PCB connectivity with our green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions across 2 rows, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing ensures durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. The right-angle mount orientation adds versatility to your setup, making it an essential component for your connectivity needs. Upgrade your system with this high-performance connector and experience seamless PCB connectivity like never before.