845-022-558-212

Heilind Number:EDA845-022-558-212
Manufacturer:EDAC
Manufacturer Number:845-022-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 22 positions, ensuring reliable performance for your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality copper alloy contacts for optimal conductivity. The right-angle mount orientation offers flexibility in installation, while a tight pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. With an operating temperature range of -40 to 105°C, this connector guarantees stability even in extreme conditions. Elevate your PCB assembly with this essential component.