845-022-558-402

Heilind Number:EDA845-022-558-402
Manufacturer:EDAC
Manufacturer Number:845-022-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-402

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a pitch of .1 inch and a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in this connector for secure and stable connections in your PCB applications.