845-022-558-407

Heilind Number:EDA845-022-558-407
Manufacturer:EDAC
Manufacturer Number:845-022-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-407

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a single row configuration. The right angle mount orientation offers optimal space utilization, while the durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission with a low amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.