845-022-558-408

Heilind Number:EDA845-022-558-408
Manufacturer:EDAC
Manufacturer Number:845-022-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation allows for flexible installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees robustness in any application. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.