845-022-558-412

Heilind Number:EDA845-022-558-412
Manufacturer:EDAC
Manufacturer Number:845-022-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-412

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector boasts 22 positions with a single row configuration, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the contacts feature Copper Alloy construction for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Trust in this connector for robust and secure connections in your electronic applications.