845-022-558-502

Heilind Number:EDA845-022-558-502
Manufacturer:EDAC
Manufacturer Number:845-022-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a touch of color to your circuitry. With two rows of copper alloy contacts and a total of 22 positions, it ensures efficient signal transmission. The right-angle mount orientation offers versatility in PCB assembly, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Perfect for applications requiring secure and stable connections, this connector is a vital component in any electronic setup. Elevate your connectivity game with this essential device.