845-022-558-504

Heilind Number:EDA845-022-558-504
Manufacturer:EDAC
Manufacturer Number:845-022-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal power delivery, it boasts a reliable 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material for safe operation. Featuring two rows with a total of 22 positions, this connector ensures seamless data transmission in any circuit setup. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers flexibility in installation, accommodating various PCB configurations. With an operating temperature range of -40 to 105°C, it is suitable for use in both standard and demanding environments. Elevate your connectivity solutions with this essential component.