845-022-558-507

Heilind Number:EDA845-022-558-507
Manufacturer:EDAC
Manufacturer Number:845-022-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-507

Detailed Description

Enhance connectivity in your electronic projects with this durable and efficient Green Board To Board PCB Connector. Designed for seamless integration, it features two rows of 22 positions each, ensuring reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation provides flexibility in board layout, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connections with this high-quality connector, perfect for professional or DIY electronics projects.