845-022-558-603

Heilind Number:EDA845-022-558-603
Manufacturer:EDAC
Manufacturer Number:845-022-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, offering optimal versatility for your electronic projects. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. The right-angle mount orientation facilitates easy installation, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stability and longevity. Elevate your connectivity solutions with this essential component.