845-022-558-604

Heilind Number:EDA845-022-558-604
Manufacturer:EDAC
Manufacturer Number:845-022-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector maintains optimal conductivity. Ideal for demanding applications, it boasts a wide operating temperature range of -40 to 105 °C. Elevate your electronic projects with the superior quality and performance of this green-colored connector.