845-022-558-607

Heilind Number:EDA845-022-558-607
Manufacturer:EDAC
Manufacturer Number:845-022-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic applications. Featuring a vibrant green color and a sleek right-angle mount orientation, it offers both functionality and visual appeal. With 22 positions and a single row layout, it provides ample connectivity options for your circuitry. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durable and reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Elevate your connectivity solutions with this versatile connector, a must-have for any electronics enthusiast or professional.