845-022-558-802

Heilind Number:EDA845-022-558-802
Manufacturer:EDAC
Manufacturer Number:845-022-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 22 positions with a pitch of .1 inches, ensuring precise and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in harsh environments, while the copper alloy contact material ensures excellent conductivity. With a right-angle mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.