845-022-558-803

Heilind Number:EDA845-022-558-803
Manufacturer:EDAC
Manufacturer Number:845-022-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-803

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows and 22 positions, it offers ample room for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Perfect for space-saving setups, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.