845-022-558-804

Heilind Number:EDA845-022-558-804
Manufacturer:EDAC
Manufacturer Number:845-022-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-804

Detailed Description

Enhance your PCB connection with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable conductivity. With two rows and 22 positions, it offers ample connectivity options. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this dependable and versatile component.