845-022-558-807

Heilind Number:EDA845-022-558-807
Manufacturer:EDAC
Manufacturer Number:845-022-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-807

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a double-row design with 22 positions, it ensures seamless and secure connections for your electronic components. The robust housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts for superior conductivity, this connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB assembly. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Ideal for demanding applications, this connector is a must-have for any electronics enthusiast or professional.