845-022-558-808

Heilind Number:EDA845-022-558-808
Manufacturer:EDAC
Manufacturer Number:845-022-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features a dual-row layout with 22 positions, ideal for intricate circuitry. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment. Engineered with precision, it boasts copper alloy contacts for optimal conductivity, meeting stringent industry standards. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in electronics and beyond. Elevate your design with this essential component.