845-022-558-812

Heilind Number:EDA845-022-558-812
Manufacturer:EDAC
Manufacturer Number:845-022-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-558-812

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With a right angle mount orientation and a compact design with two rows of 22 positions each, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.