845-022-559-102

Heilind Number:EDA845-022-559-102
Manufacturer:EDAC
Manufacturer Number:845-022-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-102

Detailed Description

Enhance your electronic connections with our green Board To Board PCB Connector. Operating at an amperage of 3A, this durable connector features a housing made of UL 94V-0 Diallyl Phthalate for reliable performance. With one row of 22 copper alloy contacts, it ensures secure and efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy PCB integration. Designed for harsh environments, it boasts an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.