845-022-559-104

Heilind Number:EDA845-022-559-104
Manufacturer:EDAC
Manufacturer Number:845-022-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With a right angle mount orientation and a compact pitch of .1 inch, it facilitates space-saving installation on your board. The copper alloy contact material guarantees excellent conductivity, while the 22 positions allow for versatile connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.