845-022-559-107

Heilind Number:EDA845-022-559-107
Manufacturer:EDAC
Manufacturer Number:845-022-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-559-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees longevity and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it provides reliable conductivity in any application. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your system's connectivity with this essential component.